CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF SERIES

RN55C7963FB14

Digi-Key Part Number
RN55C7963FB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RN55C7963FB14
Supplier
Description
RES 796K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
796 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other NamesRN55C7963FB14-MIL
Standard Package100