CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF50

RN50C3240FRSL

Digi-Key Part Number
RN50C3240FRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RN50C3240FRSL
Supplier
Description
RES 324 OHM 1/20W 1% AXIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
324 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other NamesRN50C3240FRSL-MIL
Standard Package100