QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C4702GSRE723

Digi-Key Part Number
541-RLR07C4702GSRE723TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C4702GSRE723
Description
RES 47K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
47 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
47 kOhms
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$1.31133$1,967.00
3,000$1.28611$3,858.33
7,500$1.27098$9,532.35
10,500$1.24841$13,108.31
Additional Resources
AttributeDescription
Other Names541-RLR07C4702GSRE723TR
Standard Package1,500