CAD | USD

cms-photo-not-available
RLR07C4102GSB14
Digi-Key Part Number
541-RLR07C4102GSB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RLR07C4102GSB14
Supplier
Description
ERL-07 41K 2% T-1 RLR07C4102GS B
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Part Status
Active
Tolerance
±2%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Failure Rate
S (0.001%)
Number of Terminations
2
Resistance
41 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package100