QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F5620RCSL

Digi-Key Part Number
RER70F5620RCSL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RER70F5620RCSL
Supplier
Description
RES CHAS MNT 562 OHM 1% 20W
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
562 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
562 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Military, Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$86.86600$434.33
10$76.93800$769.38
25$70.73400$1,768.35
50$67.01120$3,350.56
100$66.01850$6,601.85
Additional Resources
AttributeDescription
Other NamesRER70F5620RCSL-MIL
Standard Package5