CAD | USD

RCS-SERIES_0603-(1608-Metric)

RCS060341K2FKEA

Digi-Key Part Number
541-RCS060341K2FKEATR-ND - Tape & Reel (TR)
541-RCS060341K2FKEACT-ND - Cut Tape (CT)
541-RCS060341K2FKEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS060341K2FKEA
Supplier
Description
RES SMD 41.2K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
41.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
41.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.18400$1.84
100$0.07100$7.10
1,000$0.03122$31.22
2,500$0.02696$67.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02413$120.65
Additional Resources
AttributeDescription
Other Names
541-RCS060341K2FKEATR
RCS060341K2FKEA-ND
Standard Package5,000