RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060322R1FKEA

Digi-Key Part Number
541-RCS060322R1FKEATR-ND - Tape & Reel (TR)
541-RCS060322R1FKEACT-ND - Cut Tape (CT)
541-RCS060322R1FKEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS060322R1FKEA
Supplier
Description
RES SMD 22.1 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
22.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
22.1 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02550$127.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.19500$1.95
100$0.07500$7.50
1,000$0.03300$33.00
2,500$0.02850$71.25
Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.19500$1.95
100$0.07500$7.50
1,000$0.03300$33.00
2,500$0.02850$71.25
Additional Resources
AttributeDescription
Other Names
RCS060322R1FKEA-ND
541-RCS060322R1FKEADKR
541-RCS060322R1FKEATR
541-RCS060322R1FKEACT
Standard Package5,000