CAD | USD

RCS-SERIES_0603-(1608-Metric)

RCS0603200KJNEA

Digi-Key Part Number
541-RCS0603200KJNEATR-ND - Tape & Reel (TR)
541-RCS0603200KJNEACT-ND - Cut Tape (CT)
541-RCS0603200KJNEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS0603200KJNEA
Supplier
Description
RES SMD 200K OHM 5% 1/4W 0603
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
200 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
541-RCS0603200KJNEATR
RCS0603200KJNEA-ND
Standard Package5,000