CAD | USD

RCS-SERIES_0402(1005-Metric)

RCS040247K0JNED

Digi-Key Part Number
541-2918-2-ND - Tape & Reel (TR)
541-2918-1-ND - Cut Tape (CT)
541-2918-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS040247K0JNED
Supplier
Description
RES SMD 47K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
47 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
47 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15000$1.50
100$0.05740$5.74
1,000$0.02527$25.27
2,500$0.02183$54.57
5,000$0.01953$97.65
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01752$175.20
Additional Resources
AttributeDescription
Other Names541-2918-2
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW040247K0JNEDHPVishay Dale2,651541-47KYACT-ND$0.19000Direct