
RCS0402249KFKED | |
|---|---|
DigiKey Part Number | 541-2900-2-ND - Tape & Reel (TR) 541-2900-1-ND - Cut Tape (CT) 541-2900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402249KFKED |
Description | RES 249K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402249KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07200 | $1.80 |
| 50 | $0.06000 | $3.00 |
| 100 | $0.05050 | $5.05 |
| 250 | $0.04100 | $10.25 |
| 500 | $0.03558 | $17.79 |
| 1,000 | $0.03129 | $31.29 |
| 5,000 | $0.02445 | $122.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02162 | $216.20 |
| 20,000 | $0.02011 | $402.20 |
| 30,000 | $0.01937 | $581.10 |
| 50,000 | $0.01857 | $928.50 |
| 70,000 | $0.01811 | $1,267.70 |
| 100,000 | $0.01768 | $1,768.00 |

