CAD | USD

RCS-SERIES_0402(1005-Metric)
RCS04021K10JNED
Digi-Key Part Number
RCS04021K10JNED-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS04021K10JNED
Supplier
Description
RES SMD 1.1K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.1 ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000