RCP2512W

RCP2512W30R0GS3

Digi-Key Part Number
RCP2512W30R0GS3-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP2512W30R0GS3
Supplier
Description
RES SMD 30 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
30 Ohms ±2% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
30 Ohms
Tolerance
±2%
Power (Watts)
3.5W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.25469$2,254.69
2,000$2.23996$4,479.92
Additional Resources
AttributeDescription
Standard Package1,000