
RCP2512W180RJED | ||
---|---|---|
Digi-Key Part Number | RCP2512W180RJED-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RCP2512W180RJED | |
Description | RES SMD 180 OHM 5% 3.5W 2512 | |
Manufacturer Standard Lead Time | 54 Weeks | |
Detailed Description | 180 Ohms ±5% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RCP Series Datasheet |
HTML Datasheet | RCP Series Datasheet |
EDA Models | RCP2512W180RJED by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
300 | $6.86143 | $2,058.43 |
600 | $6.38823 | $3,832.94 |
900 | $6.15163 | $5,536.47 |
1,500 | $5.91503 | $8,872.55 |
2,100 | $5.82039 | $12,222.82 |
Attribute | Description |
---|---|
Standard Package | 300 |