RCP2512W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W180RJEC

Digi-Key Part Number
RCP2512W180RJEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512W180RJEC
Description
RES SMD 180 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
61 Weeks
Detailed Description
180 Ohms ±5% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$4.61588$2,307.94
1,000$4.22984$4,229.84
2,500$4.16270$10,406.75
5,000$4.02842$20,142.10
Additional Resources
AttributeDescription
Standard Package500
Substitutes (31)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCP2512B180RJECVishay Dale0RCP2512B180RJEC-ND$4.61588Direct
RCP2512B180RJTPVishay Dale0RCP2512B180RJTP-ND$1.95547Direct
RCP2512W180RJEAVishay Dale0RCP2512W180RJEA-ND$1.95547Direct
RCP2512W180RJEDVishay Dale0RCP2512W180RJED-ND$6.87200Direct
RCP2512B180RJEAVishay Dale0RCP2512B180RJEA-ND$1.95547Direct