RCP2512W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W180RJEA

Digi-Key Part Number
RCP2512W180RJEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP2512W180RJEA
Description
RES SMD 180 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
61 Weeks
Detailed Description
180 Ohms ±5% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$1.96564$7,862.56
6,000$1.94252$11,655.12
10,000$1.88856$18,885.60
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (31)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCP2512B180RJECVishay Dale0RCP2512B180RJEC-ND$4.63992Direct
RCP2512B180RJTPVishay Dale0RCP2512B180RJTP-ND$1.96564Direct
RCP2512W180RJEDVishay Dale0RCP2512W180RJED-ND$6.90780Direct
RCP2512B180RJEAVishay Dale0RCP2512B180RJEA-ND$1.96564Direct
RCP2512B180RJEDVishay Dale0RCP2512B180RJED-ND$6.90780Direct