CAD | USD

RCP1206W

RCP1206W1K10JS6

Digi-Key Part Number
RCP1206W1K10JS6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP1206W1K10JS6
Supplier
Description
RES SMD 1.1K OHM 5% 2.4W 1206
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
1.1 kOhms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
2.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122"" L x 0.060"" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025"" (0.64mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package300