CAD | USD

RCP0505B

RCP0505B33R0JS2

Digi-Key Part Number
RCP0505B33R0JS2-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP0505B33R0JS2
Supplier
Description
RES SMD 33 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
33 ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
1.4W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Failure Rate
-
Number of Terminations
2
Resistance
33 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.13606$1,068.03
1,000$1.95929$1,959.29
Additional Resources
AttributeDescription
Standard Package500