CAD | USD

RCL1225

RCL12253K32FKEG

Digi-Key Part Number
RCL12253K32FKEG-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCL12253K32FKEG
Supplier
Description
RES SMD 3.32K OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
1225
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Failure Rate
-
Number of Terminations
2
Resistance
3.32 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000