CAD | USD

RCL1218

RCL12181R69FKEK

Digi-Key Part Number
541-2401-2-ND - Tape & Reel (TR)
541-2401-1-ND - Cut Tape (CT)
541-2401-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCL12181R69FKEK
Supplier
Description
RES SMD 1.69 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.69 ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
1218
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.69 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.56900$5.69
100$0.29650$29.65
1,000$0.15964$159.64
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15394$615.76
Additional Resources
AttributeDescription
Other Names
541-2401-2
RCL12181R69FKEK-ND
Standard Package4,000