PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTF-SERIES
PTF Series

PTF6593K100BXEK

Digi-Key Part Number
PTF6593K100BXEK-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
PTF6593K100BXEK
Supplier
Description
RES 93.1K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
53
Detailed Description
93.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Bulk
Part Status
Active
Resistance
93.1 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$4.08020$408.02
300$3.49730$1,049.19
500$3.20588$1,602.94
1,000$3.10095$3,100.95
100