CAD | USD

PTF-SERIES
PTF-SERIES
PTF Series

PTF651K6900BZEB

Digi-Key Part Number
PTF651K6900BZEB-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
PTF651K6900BZEB
Supplier
Description
RES 1.69K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1.69 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145"" Dia x 0.375"" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
1.69 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000