1206

PLTU1206U1502LST5

Digi-Key Part Number
541-3082-2-ND - Tape & Reel (TR)
541-3082-1-ND - Cut Tape (CT)
541-3082-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
PLTU1206U1502LST5
Supplier
Description
RES SMD 15K OHM 0.01% 0.4W 1206
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
15 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
15 kOhms
Tolerance
±0.01%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
500$7.98004$3,990.02
Cut Tape (CT)
QtyUnit PriceExt Price
1$14.09000$14.09
10$13.20200$132.02
100$9.38830$938.83
Additional Resources
AttributeDescription
Other Names
541-3082-1
541-3082-2
541-3082-6
Standard Package500