PD009D02501S51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD009D02501S51

Digi-Key Part Number
541-1417-ND
Manufacturer
Manufacturer Product Number
PD009D02501S51
Description
LCD MOD 9 DIG 9 X 1 PLASMA AVION
Detailed Description
Character LCD Display Module - 7-Segment Plasma Without Backlight - 81.28mm x 24.38mm x 4.19mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Bulk
Product Status
Obsolete
Number of Characters
9
Display Format
9 x 1
Character Format
7-Segment
Display Type
Plasma
Display Mode
-
Character Size
6.35mm
Outline L x W x H
81.28mm x 24.38mm x 4.19mm
Viewing Area
-
Backlight
Without Backlight
Voltage - Supply
220V
Dot Size
-
Interface
-
Operating Temperature
0°C ~ 55°C
Text Color
Orange
Background Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9051
Additional Resources
AttributeDescription
Other Names
Q10011509
Q9924211
Q8962433A
541-1417
PD009D02501S51-ND
Q8962433
PD-09D025-1
50014
Q6731300
Standard Package1