PD008D02517S51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD008D02517S51

Digi-Key Part Number
541-1410-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
PD008D02517S51
Supplier
Description
LCD MOD 8 DIG 8 X 1 PLASMA AVION
Detailed Description
Character LCD Display Module - 7-Segment Plasma Without Backlight - 81.28mm x 24.38mm x 4.19mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Box
Part Status
Obsolete
Number of Characters
8
Display Format
8 x 1
Character Format
7-Segment
Display Type
Plasma
Display Mode
-
Character Size
-
Outline L x W x H
81.28mm x 24.38mm x 4.19mm
Viewing Area
-
Backlight
Without Backlight
Voltage - Supply
220V
Dot Size
-
Interface
-
Operating Temperature
0°C ~ 55°C
Text Color
Orange
Background Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9051
Additional Resources
AttributeDescription
Other Names
50450-1
541-1410
PD-08D025-17
Standard Package1