cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O020N002ARPP5N0000

Digi-Key Part Number
541-3385-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
O020N002ARPP5N0000
Supplier
Description
LCD MODULE 40 DIG 20 X 2 PASSIVE
Detailed Description
Character LCD Display Module Passive 5 x 8 Dots OLED - Parallel, 8-Bit 116.00mm x 37.00mm x 9.80mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Tray
Part Status
Obsolete
Number of Characters
40
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
3.20mm H x 5.55mm W
Outline L x W x H
116.00mm x 37.00mm x 9.80mm
Viewing Area
85.00mm L x 18.60mm W
Backlight
-
Voltage - Supply
4.8V ~ 5.3V
Dot Size
0.60mm W x 0.65mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
Red
Background Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$20.46000$20.46
10$19.17100$191.71
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names541-3385
Standard Package1