cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O016N002HWPP5N0000

Digi-Key Part Number
541-3375-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
O016N002HWPP5N0000
Supplier
Description
LCD MODULE 32 DIG 16 X 2 PASSIVE
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Character LCD Display Module Passive 5 x 8 Dots OLED - Parallel, 8-Bit 122.00mm x 44.00mm x 10.00mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Tray
Part Status
Active
Number of Characters
32
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
4.74mm H x 8.90mm W
Outline L x W x H
122.00mm x 44.00mm x 10.00mm
Viewing Area
98.00mm L x 21.00mm W
Backlight
-
Voltage - Supply
4.8V ~ 5.3V
Dot Size
0.90mm W x 1.06mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
White
Background Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$49.46000$49.46
10$38.73100$387.31
80$33.83075$2,706.46
440$33.01643$14,527.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names541-3375
Standard Package1