cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O016N002DGPP5N0000

Digi-Key Part Number
541-3362-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
O016N002DGPP5N0000
Supplier
Description
LCD MODULE 32 DIG 16 X 2 PASSIVE
Detailed Description
Character LCD Display Module Passive 5 x 8 Dots OLED - Parallel, 8-Bit 85.00mm x 30.00mm x 10.00mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
-
Package
Tray
Part Status
Obsolete
Number of Characters
32
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
2.95mm H x 5.55mm W
Outline L x W x H
85.00mm x 30.00mm x 10.00mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
-
Voltage - Supply
4.8V ~ 5.3V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
Green
Background Color
-
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$27.27000$27.27
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
541-3362
1