cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O016N002BGPP5N000A

Digi-Key Part Number
541-O016N002BGPP5N000A-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
O016N002BGPP5N000A
Supplier
Description
LCD MODULE 32 DIG 16 X 2 PASSIVE
Manufacturer Standard Lead Time
34
Detailed Description
Character LCD Display Module Passive 5 x 8 Dots OLED - Parallel, 8-Bit 122.00mm x 44.00mm x 10.00mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
-
Tray
Part Status
Active
Number of Characters
32
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
4.74mm H x 8.90mm W
Outline L x W x H
122.00mm x 44.00mm x 10.00mm
Viewing Area
99.00mm L x 24.00mm W
Backlight
-
Voltage - Supply
4.8V ~ 5.3V
Dot Size
0.90mm W x 1.06mm H
Interface
Parallel, 8-Bit
Operating Temperature
-40°C ~ 80°C
Text Color
Green
Background Color
-
1 (Unlimited)
EAR99
8531.20.0020
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$48.70000$48.70
10$38.13700$381.37
80$33.31238$2,664.99
440$32.51050$14,304.62
O016N002BGPPN000A
541-3352-ND
541-O016N002BGPP5N000A
541-3352
1