NTHS 0805 (2012metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS0805N04N2203JG

Digi-Key Part Number
NTHS0805N04N2203JG-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
NTHS0805N04N2203JG
Supplier
Description
THERM NTC 220KOHM 4247K 0805
Detailed Description
NTC Thermistor 220k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
220k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
4247K
B25/85
4262K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Standard Package5,000