CAD | USD

Obsolete item.
NTHS 0805 (2012metric)
NTHS0805N01N1502KR
Digi-Key Part Number
NTHS0805N01N1502KR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
NTHS0805N01N1502KR
Supplier
Description
THERMISTOR NTC 15KOHM 3964K 0805
Detailed Description
NTC Thermistor 15k 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3964K
B25/85
3974K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package2,000