CAD | USD

MR Series
MR Series
MR10(2,6) Series Side 1
MR10(2,6) Series Side 2

MR106100K00TAE66

Digi-Key Part Number
MR106-100K-.01-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
MR106100K00TAE66
Supplier
Description
RESISTOR 100K OHM 1/4W .01% WW
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±0.01% 0.25W, 1/4W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±0.01%
Power (Watts)
0.25W, 1/4W
Composition
Wirewound
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
100 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MR106-100K-.01
MR106-100K-.01%
MR106-100K-.01%-ND
Standard Package25