CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RM0603

M55342K12B196DRWSV

Digi-Key Part Number
M55342K12B196DRWSV-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K12B196DRWSV
Supplier
Description
RES SMD 196 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
196 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other NamesM55342K12B196DRWSV-MIL
Standard Package1