CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)

M55342K06B4K70RWSV

Digi-Key Part Number
M55342K06B4K70RWSV-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K06B4K70RWSV
Supplier
Description
RES SMD 4.7K OHM 5% 0.15W 0705
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
±5% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Tolerance
±5%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0705
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
4.7 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other NamesM55342K06B4K70RWSV-MIL
Standard Package1