CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)

M55342K06B221BRWS

Digi-Key Part Number
M55342K06B221BRWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K06B221BRWS
Supplier
Description
RES SMD 221K OHM 0.1% 0.15W 0705
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
221 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0705
Size / Dimension
0.080"" L x 0.050"" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033"" (0.84mm)
Failure Rate
R (0.01%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Number of Terminations
2
Resistance
221 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other NamesM55342K06B221BRWS-MIL
Standard Package1