1.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
RM0705(thick)

M55342K06B1E50RS3

DigiKey Part Number
541-M55342K06B1E50RS3TR-ND - Tape & Reel (TR)
541-M55342K06B1E50RS3CT-ND - Cut Tape (CT)
541-M55342K06B1E50RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B1E50RS3
Description
RES SMD 1.5K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B1E50RS3 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.31000$2.31
10$1.52800$15.28
25$1.34920$33.73
50$1.24600$62.30
100$1.16350$116.35
250$1.08016$270.04
500$1.03186$515.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.05002$1,050.02
2,000$1.01889$2,037.78
3,000$1.00370$3,011.10
5,000$0.98723$4,936.15
7,000$0.97779$6,844.53
10,000$0.96887$9,688.70
Manufacturers Standard Package