CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-06 0805 (2013)
M55342K06B10E0RS3
Digi-Key Product Number
1135-1000-2-ND
1135-1000-1-ND
1135-1000-6-ND
ManufacturerVishay Dale
Manufacturer Product NumberM55342K06B10E0RS3
DescriptionRES SMD 10K OHM 1% 0.15W 0705
Manufacturer Standard Lead Time9 Weeks
Detailed Description10 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesMilitary, MIL-PRF-55342, RM0705
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.15W
Composition
Thick Film
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0705
Size / Dimension
0.080"" L x 0.050"" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033"" (0.84mm)
Failure Rate
R (0.01%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Number of Terminations
2
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

49 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.42000$2.42
10$2.14500$21.45
100$1.55690$155.69
Additional Resources
AttributeDescription
Other Names
1135-1000-2
1135-1000-2-MIL
Standard Package1,000