QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-02 0605 (1413 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K02B1B92RTS

Digi-Key Part Number
M55342K02B1B92RTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K02B1B92RTS
Supplier
Description
RES SMD 1.92K OHM 0.1% 1/8W 0505
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1.92 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1.92 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0505 (1313 Metric)
Supplier Device Package
0505
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
25$17.98080$449.52
50$15.48360$774.18
125$14.23488$1,779.36
250$13.58560$3,396.40
Additional Resources
AttributeDescription
Other NamesM55342K02B1B92RTS-MIL
Standard Package25