M55342-02 0605 (1413 Metric)

M55342K02B121ERTFV

Digi-Key Part Number
541-M55342K02B121ERTFVTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K02B121ERTFV
Supplier
Description
M55342K 100PPM 0505 121K 1% R TF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.53334$7,666.70
Additional Resources
AttributeDescription
Other Names541-M55342K02B121ERTFVTR
Standard Package5,000