CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-04 1605 (3913)

M55342H04B221ARTS

Digi-Key Part Number
M55342H04B221ARTS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H04B221ARTS
Supplier
Description
RES SMD 221 OHM 0.1% 0.15W 1505
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
221 Ohms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1505
Size / Dimension
0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
221 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
25$17.22040$430.51
50$14.82860$741.43
125$13.63272$1,704.09
250$13.01092$3,252.73
Additional Resources
AttributeDescription
Other NamesM55342H04B221ARTS-MIL
Standard Package25