CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-03

M55342H03B402DRWS

Digi-Key Part Number
M55342H03B402DRWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H03B402DRWS
Supplier
Description
RES SMD 402 OHM 1% 1/5W 1005
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
402 ±1% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1005
Size / Dimension
0.105" L x 0.050" W (2.67mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
402 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
25$16.72600$418.15
40$14.40275$576.11
80$13.24138$1,059.31
230$12.63735$2,906.59
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342H03B402DRWS-MIL
Standard Package1