CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-03

M55342H03B1H80RWS

Digi-Key Part Number
M55342H03B1H80RWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342H03B1H80RWS
Supplier
Description
RES SMD 1.8K OHM 2% 1/5W 1005
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.8 kOhms ±2% 0.2W, 1/5W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Tolerance
±2%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1005
Size / Dimension
0.105"" L x 0.050"" W (2.67mm x 1.27mm)
Height - Seated (Max)
0.033"" (0.84mm)
Failure Rate
R (0.01%)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Number of Terminations
2
Resistance
1.8 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other NamesM55342H03B1H80RWS-MIL
Standard Package1