cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF24ERR12M

Digi-Key Part Number
IRF24ERR12M-ND
Manufacturer
Manufacturer Product Number
IRF24ERR12M
Description
FIXED IND 120NH 1.35A 85 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
120 nH Unshielded Inductor 1.35 A 85mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
-
Product Status
Active
Type
-
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
280MHz
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.118" Dia x 0.276" L (3.00mm x 7.00mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
IRF24ERR12M-ND
QtyUnit PriceExt Price
20,000$0.13200$2,640.00
Additional Resources
AttributeDescription
Standard Package5,000