cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF24ER330K

Digi-Key Part Number
IRF24ER330K-ND
Manufacturer
Manufacturer Product Number
IRF24ER330K
Description
FIXED IND 33UH 255MA 1.5 OHM TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33 µH Unshielded Inductor 255 mA 1.5Ohm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
-
Product Status
Active
Type
-
Material - Core
Ferrite
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.118" Dia x 0.276" L (3.00mm x 7.00mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
IRF24ER330K-ND
QtyUnit PriceExt Price
5,000$0.14835$741.75
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
78F330J-RCBourns Inc.3,22078F330J-RC-ND$0.46000Similar