
IRF24ER151K | ||
---|---|---|
Digi-Key Part Number | IRF24ER151K-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF24ER151K | |
Description | FIXED IND 150UH 150MA 4.9 OHM TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 150 µH Unshielded Inductor 150 mA 4.9Ohm Max Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | - | |
Product Status | Active | |
Type | - | |
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9Ohm Max | |
Q @ Freq | 60 @ 796kHz | |
Frequency - Self Resonant | 4.75MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Datasheets | IRF-24 Series Datasheet |
HTML Datasheet | IRF-24 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14523 | $726.15 |
Attribute | Description |
---|---|
Standard Package | 5,000 |