
IRF24ER101K | ||
---|---|---|
Digi-Key Part Number | IRF24ER101K-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF24ER101K | |
Description | FIXED IND 100UH 165MA 3.7 OHM TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 100 µH Unshielded Inductor 165 mA 3.7Ohm Max Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | - | |
Product Status | Active | |
Type | - | |
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | |
Height - Seated (Max) | - |
Resource Type | Link |
---|---|
Datasheets | IRF-24 Series Datasheet |
HTML Datasheet | IRF-24 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14523 | $726.15 |
Attribute | Description |
---|---|
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
78F101J-TR-RC | Bourns Inc. | 9,373 | 78F101J-TR-RCCT-ND | $0.48000 | Similar |