CAD | USD

Obsolete item.
cms-photo-not-available
IR04BH151J
Digi-Key Part Number
IR04BH151J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IR04BH151J
Supplier
Description
FIXED IND 150UH 114MA 6.05 OHM
Detailed Description
Unshielded - Inductor 6.05Ohm Max Axial -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Iron
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6.05Ohm Max
Q @ Freq
65 @ 790kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.180" Dia x 0.385" L (4.57mm x 9.78mm)
Height - Seated (Max)
-
Inductance
150 µH
Current Rating (Amps)
114 mA
Inductance Frequency - Test
790 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Standard Package200