cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR02BH220F

Digi-Key Part Number
IR02BH220F-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IR02BH220F
Supplier
Description
FIXED IND 22UH 140MA 3.3 OHM TH
Detailed Description
22 µH Unshielded - Inductor 140 mA 3.3Ohm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Iron
Inductance
22 µH
Tolerance
±1%
Current Rating (Amps)
140 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.260" L (3.02mm x 6.60mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200