CAD | USD

cms-photo-not-available

IMS05WDBH2R2K40

Digi-Key Part Number
IMS05WDBH2R2K40-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IMS05WDBH2R2K40
Supplier
Description
FIXED IND 2.2UH 1.3A 190 MOHM TH
Detailed Description
2.2 µH Shielded - Inductor 1.3 A 190mOhm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
-
Material - Core
Iron
Tolerance
±10%
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
42 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.164" Dia x 0.450" L (4.17mm x 11.43mm)
Height - Seated (Max)
-
Inductance
2.2 µH
Current Rating (Amps)
1.3 A
Inductance Frequency - Test
7.9 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package200