CAD | USD

Obsolete item.
IMS-5 SERIES

IMS05SH100J

Digi-Key Part Number
IMS05SH100J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IMS05SH100J
Supplier
Description
FIXED IND 10UH 220MA 1.62 OHM TH
Detailed Description
10 µH Shielded Molded Inductor 220 mA 1.62Ohm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron Powder
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.62Ohm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Inductance
10 µH
Current Rating (Amps)
220 mA
Inductance Frequency - Test
7.9 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400