cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC2220ER220K

Digi-Key Part Number
IMC2220ER220K-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IMC2220ER220K
Supplier
Description
FIXED IND 22UH 480MA 430MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
22 µH Unshielded - Inductor 480 mA 430mOhm Max 2220 (5650 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
480 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
430mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2220 (5650 Metric)
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.221" L x 0.197" W (5.61mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.47715$1,431.45
Additional Resources
AttributeDescription
Standard Package1,000